-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSM-129-02-TL-DV-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
TSM-129-02-TL-DV
|
Avnet Americas | .100" Surface Mount Terminal Strip - Bulk (Alt: TSM-129-02-TL-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $4.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $4.6200 | Buy Now | |
DISTI #
TSM-129-02-TL-DV
|
Avnet Americas | .100" Surface Mount Terminal Strip - Bulk (Alt: TSM-129-02-TL-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $4.6200 | Buy Now |
DISTI #
TSM-129-02-TL-DV
|
Avnet Americas | .100" Surface Mount Terminal Strip - Bulk (Alt: TSM-129-02-TL-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $4.6200 | Buy Now |
DISTI #
000000000007201139
|
Sager | .100 SURFACE MOUNT TERMINAL STRIP Min Qty: 1 | 0 |
|
$2.3200 / $4.6200 | Buy Now |
|
Master Electronics | 0 |
|
$0.9600 / $4.6200 | Buy Now | |
DISTI #
5cd92c7dcd7c1c4c38889649
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.9600 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-129-02-TL-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-129-02-TL-DV
Samtec Inc
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-129-02-TL-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-129-02-TL-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-129-01-L-DV | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-129-02-TL-DV vs MMT-129-01-L-DV |
MMT-129-01-T-DV | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-129-02-TL-DV vs MMT-129-01-T-DV |
22-0555 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | TruConnect | TSM-129-02-TL-DV vs 22-0555 |
MMT-129-01-S-DV | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-129-02-TL-DV vs MMT-129-01-S-DV |