Part Details for TSM-132-01-S-DV-LC-055 by Samtec Inc
Overview of TSM-132-01-S-DV-LC-055 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSM-132-01-S-DV-LC-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P8520
|
Newark | Header, 64 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-132-01-S-DV-LC-055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $11.3700 | Buy Now |
DISTI #
3937-TSM-132-01-S-DV-LC-055-ND
|
DigiKey | CONN HEADER SMD 64POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
71 In Stock |
|
$12.9273 / $19.3500 | Buy Now |
DISTI #
612-TSM-132-01-S-DV-LC-055-ND
|
DigiKey | CONN HEADER SMD 64POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6400 | Buy Now |
DISTI #
TSM-132-01-S-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-132-01-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 107 Factory Stock |
|
$7.1100 / $10.6400 | Buy Now |
DISTI #
200-TSM13201SDVLC055
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.2700 / $10.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $11.7900 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 71 |
|
$7.1100 / $10.6400 | Buy Now |
DISTI #
000000000000756182
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 107 |
|
$5.8700 / $10.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6200 / $11.7900 | Buy Now |
DISTI #
5cd92ca9cd7c1c4c3888c984
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 107 |
|
$3.2700 / $10.6400 | Buy Now |
Part Details for TSM-132-01-S-DV-LC-055
TSM-132-01-S-DV-LC-055 CAD Models
TSM-132-01-S-DV-LC-055 Part Data Attributes
|
TSM-132-01-S-DV-LC-055
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-132-01-S-DV-LC-055
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |