Part Details for TSM-133-01-S-MT-004 by Samtec Inc
Overview of TSM-133-01-S-MT-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-133-01-S-MT-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X8337
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-133-01-S-MT-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $13.3600 | Buy Now |
DISTI #
TSM-133-01-S-MT-004-ND
|
DigiKey | CONN HEADER SMD R/A 66POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-133-01-S-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole/SMD - Bulk (Alt: TSM-133-01-S-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.8200 / $16.2400 | Buy Now | |
DISTI #
TSM-133-01-S-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole/SMD - Bulk (Alt: TSM-133-01-S-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSM-133-01-S-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole/SMD - Bulk (Alt: TSM-133-01-S-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003697011
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.8200 / $16.2400 | Buy Now |
Part Details for TSM-133-01-S-MT-004
TSM-133-01-S-MT-004 CAD Models
TSM-133-01-S-MT-004 Part Data Attributes
|
TSM-133-01-S-MT-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-133-01-S-MT-004
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-133-01-S-MT-004
This table gives cross-reference parts and alternative options found for TSM-133-01-S-MT-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-133-01-S-MT-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3065CLF | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | TSM-133-01-S-MT-004 vs 50006-3065CLF |
HC1934E-KE4 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-133-01-S-MT-004 vs HC1934E-KE4 |
10050682-465 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSM-133-01-S-MT-004 vs 10050682-465 |
HC1934E-KL0 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-133-01-S-MT-004 vs HC1934E-KL0 |
HC1934E-KE9 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-133-01-S-MT-004 vs HC1934E-KE9 |
HC1934E-KF2 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-133-01-S-MT-004 vs HC1934E-KF2 |
HC19340-KE9 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-133-01-S-MT-004 vs HC19340-KE9 |
77320-433 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSM-133-01-S-MT-004 vs 77320-433 |
HC1933V-KD5 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-133-01-S-MT-004 vs HC1933V-KD5 |
HC19337-KT5 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-133-01-S-MT-004 vs HC19337-KT5 |