Part Details for TSM-141-01-L-SH-A by Samtec Inc
Overview of TSM-141-01-L-SH-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-141-01-L-SH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9288
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-141-01-L-SH-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $10.8000 | Buy Now |
DISTI #
TSM-141-01-L-SH-A-ND
|
DigiKey | CONN HEADER SMD R/A 41POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-141-01-L-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 41 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-141-01-L-SH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TSM14101LSHA
|
Mouser Electronics | Headers & Wire Housings .100 Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$5.3900 / $9.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $7.9500 | Buy Now | |
DISTI #
TSM-141-01-L-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 41 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-141-01-L-SH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000000756286
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.2300 / $7.9500 | Buy Now |
Part Details for TSM-141-01-L-SH-A
TSM-141-01-L-SH-A CAD Models
TSM-141-01-L-SH-A Part Data Attributes:
|
TSM-141-01-L-SH-A
Samtec Inc
Buy Now
|
Compare Parts:
TSM-141-01-L-SH-A
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |