-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9452
|
Newark | Header, 50 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-150-02-L-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 731 |
|
$4.9700 / $8.9500 | Buy Now |
DISTI #
TSM-150-02-L-SH-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 2.54MM Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0575 | Buy Now |
DISTI #
TSM-150-02-L-SH
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-150-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 731 Factory Stock |
|
$4.8600 / $7.5700 | Buy Now |
DISTI #
200-TSM15002LSH
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.3400 / $7.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $9.3700 | Buy Now | |
|
Powell Electronics | .200 Power Socket Strip Min Qty: 1 | 482 |
|
$7.5700 / $486.0000 | Buy Now |
|
Master Electronics | 0 |
|
$2.5600 / $9.3700 | Buy Now | |
DISTI #
5cd92ccecd7c1c4c3888f349
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 731 |
|
$2.3400 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-150-02-L-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-150-02-L-SH
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |