Part Details for TSM-150-02-S-MT by Samtec Inc
Overview of TSM-150-02-S-MT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-150-02-S-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9457
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-150-02-S-MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $24.2800 | Buy Now |
DISTI #
TSM-150-02-S-MT-ND
|
DigiKey | CONN HEADER SMD R/A 100P 2.54MM Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.4400 | Buy Now |
DISTI #
TSM-150-02-S-MT
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: TSM-150-02-S-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.3700 / $19.7200 | Buy Now |
DISTI #
200-TSM15002SMT
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$6.4300 / $19.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.8100 / $21.5000 | Buy Now | |
|
Master Electronics | 0 |
|
$9.8100 / $21.5000 | Buy Now | |
DISTI #
5cd92ca5cd7c1c4c3888c44a
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$6.4300 / $19.7200 | Buy Now |