Part Details for TSM-150-02-T-DH by Samtec Inc
Overview of TSM-150-02-T-DH by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-150-02-T-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9461
|
Newark | Header, 100 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec TSM-150-02-T-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 553 |
|
$5.6200 / $10.1200 | Buy Now |
DISTI #
TSM-150-02-T-DH-ND
|
DigiKey | CONN HEADER SMD R/A 100P 2.54MM Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9775 | Buy Now |
DISTI #
TSM-150-02-T-DH
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-150-02-T-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$5.5100 / $8.5800 | Buy Now |
DISTI #
200-TSM15002TDH
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $8.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0500 / $9.4900 | Buy Now | |
|
Powell Electronics | .200 Power Socket Strip Min Qty: 1 | 365 |
|
$8.5800 / $551.0000 | Buy Now |
|
Master Electronics | 0 |
|
$4.0500 / $9.4900 | Buy Now | |
DISTI #
5cd92d03cd7c1c4c38892eac
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 553 |
|
$2.6500 / $8.5800 | Buy Now |
Part Details for TSM-150-02-T-DH
TSM-150-02-T-DH CAD Models
TSM-150-02-T-DH Part Data Attributes:
|
TSM-150-02-T-DH
Samtec Inc
Buy Now
|
Compare Parts:
TSM-150-02-T-DH
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |