Part Details for TSM0A103F34D2RZ by Thinking Electronic Industrial Co Ltd
Overview of TSM0A103F34D2RZ by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM0A103F34D2RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-TSM0A103F34D2RZ-ND
|
DigiKey | NTC Thermistor 0402 10KoHm +/-1% Min Qty: 1 Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for TSM0A103F34D2RZ
TSM0A103F34D2RZ CAD Models
TSM0A103F34D2RZ Part Data Attributes:
|
TSM0A103F34D2RZ
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSM0A103F34D2RZ
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.17 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |