-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant voltage and constant current controller for battery chargers and adapters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0754
|
Newark | Current/Voltage Cntrl, 1.2Vref, 6Sot23, Battery Type:-, Input Voltage:-, Battery Charge Voltage:-, Charge Current Max:-, Battery Ic Case Style:Sot-23, No. Of Pins:6Pins, No. Of Series Cells:-, Operating Temperature Min:-10°C, Rohs Compliant: Yes |Stmicroelectronics TSM1052 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28894 |
|
$0.4010 / $0.9170 | Buy Now |
DISTI #
497-6034-1-ND
|
DigiKey | IC BATT CONTRL SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7784 In Stock |
|
$0.3549 / $0.9100 | Buy Now |
DISTI #
TSM1052
|
Avnet Americas | Voltage Mode PWM Controller -0.3V to 18V 100mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: TSM1052) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.3661 | Buy Now |
DISTI #
511-TSM1052
|
Mouser Electronics | Current & Power Monitors & Regulators Constant Vltg Current Controller RoHS: Compliant | 4325 |
|
$0.3680 / $0.8400 | Buy Now |
DISTI #
V36:1790_06569021
|
Arrow Electronics | Battery Charger Controller 100mA 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2405 | Americas - 3000 |
|
$0.3673 / $0.3872 | Buy Now |
DISTI #
V79:2366_24026926
|
Arrow Electronics | Battery Charger Controller 100mA 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 36 |
|
$0.2599 | Buy Now |
|
STMicroelectronics | Constant voltage and constant current controller for battery chargers and adapters RoHS: Compliant Min Qty: 1 | 4325 |
|
$0.5200 / $0.8200 | Buy Now |
|
Future Electronics | TSM1052 Series 1.7 - 18 V 100 mA Voltage and Current Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Future Electronics | TSM1052 Series 1.7 - 18 V 100 mA Voltage and Current Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
78960694
|
Verical | Battery Charger Controller 100mA 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 3000 |
|
$0.3535 / $0.3860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM1052
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM1052
STMicroelectronics
Constant voltage and constant current controller for battery chargers and adapters
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |