Part Details for TSM2A102F3201RZ by Thinking Electronic Industrial Co Ltd
Overview of TSM2A102F3201RZ by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM2A102F3201RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR NTC 0805 1K 1% SMD STD TEMP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1600 |
|
$0.1789 | Buy Now |
Part Details for TSM2A102F3201RZ
TSM2A102F3201RZ CAD Models
TSM2A102F3201RZ Part Data Attributes
|
TSM2A102F3201RZ
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSM2A102F3201RZ
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 1ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3200 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |