TSM4YJ200KR05
Description: Trimmer, Cermet, 0.25W, 2.23V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1419, CHIP

Overview of TSM4YJ200KR05 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM4YJ200KR05 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TSM4YJ200KR05
Avnet Americas TSM4 YJ 20U 10% TR e3 - Tape and Reel (Alt: TSM4YJ200KR05) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $4.7418
  • 1,000 $4.4744
  • 1,500 $4.3778
  • 2,500 $4.2813
  • 5,000 $3.4658
  • 25,000 $2.7942
  • 50,000 $2.5375
$2.5375 / $4.7418 Buy Now
DISTI # TSM4YJ200KR05
Avnet Abacus Resistor Trimmer, Cermet, 20 Ohm, � 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TSM4YJ200KR05) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TSM4YJ200KR05 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM4YJ200KR05 by Vishay Intertechnologies

TSM4YJ200KR05
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
11
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
5.1 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
3.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
3960 deg
Size Code
1419
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Working Voltage
2.23 V
Want to compare parts?
  1. TSM4YJ200KR05
    Vishay Intertechnologies
    Trimmer, Cermet, 0.25W, 2.23V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1419, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM4YJ200KR05 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM4YJ200KR05 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSM4YJ200KR05 would you like to use for your alert(s)?
  • Please alert me when TSM4YJ200KR05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM4YJ200KR05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM4YJ200KR05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM4YJ200KR05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM4YJ200KR05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM4YJ200KR05 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: