TSM600-250-2
TE Connectivity
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 3.5ohm, SURFACE MOUNT

Overview of TSM600-250-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM600-250-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   396
RFQ
Bristol Electronics   54
RFQ
Quest Components PTC RESETTABLE FUSE, 3.5OHM, SURFACE MOUNT 316
  • 1 $3.1500
  • 33 $2.1000
  • 120 $1.9425
$1.9425 / $3.1500 Buy Now
Quest Components PTC RESETTABLE FUSE, 3.5OHM, SURFACE MOUNT 65
  • 1 $3.3264
  • 10 $2.4394
  • 32 $2.2176
$2.2176 / $3.3264 Buy Now

CAD Models for TSM600-250-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM600-250-2 by TE Connectivity

TSM600-250-2
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 1.0-3.5
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
3.5 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. TSM600-250-2
    TE Connectivity
    RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 3.5ohm, SURFACE MOUNT
    VS

Related Parts for TSM600-250-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM600-250-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM600-250-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of TSM600-250-2 would you like to use for your alert(s)?
  • Please alert me when TSM600-250-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM600-250-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM600-250-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM600-250-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM600-250-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM600-250-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: