Part Details for TSM600-250-RA-2 by TE Connectivity
Overview of TSM600-250-RA-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM600-250-RA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 12515 |
|
$1.1021 / $2.6880 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 3588 |
|
$1.7325 / $4.9500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 400 |
|
$1.9800 / $4.9500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 960 |
|
$1.0351 / $3.3124 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 24 |
|
$2.5740 / $3.5100 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 10012 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 480 |
|
$2.7225 / $4.9500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3 ohm, SURFACE MOUNT | 960 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for TSM600-250-RA-2
TSM600-250-RA-2 CAD Models
TSM600-250-RA-2 Part Data Attributes
|
TSM600-250-RA-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSM600-250-RA-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 3ohm, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 1.0-3.0 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |