Part Details for TSM75-H00CQ50ST-4.9152M-TR by Transko Electronics Inc
Overview of TSM75-H00CQ50ST-4.9152M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM75-H00CQ50ST-4.9152M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-TSM75-H00CQ50ST-4.9152M-TR-ND
|
DigiKey | 4.9152MHz oscillator, 5x7mm cera Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$1.2500 | Buy Now |
Part Details for TSM75-H00CQ50ST-4.9152M-TR
TSM75-H00CQ50ST-4.9152M-TR CAD Models
TSM75-H00CQ50ST-4.9152M-TR Part Data Attributes
|
TSM75-H00CQ50ST-4.9152M-TR
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSM75-H00CQ50ST-4.9152M-TR
Transko Electronics Inc
HCMOS Output Clock Oscillator, 4.9152MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |