Part Details for TSMP6000TT by Vishay Intertechnologies
Overview of TSMP6000TT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSMP6000TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4692
|
Newark | Smd Ir Receiver Repeater |Vishay TSMP6000TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7200 | Buy Now |
|
ComSIT USA | IR SENSOR MODULE FOR REMOTE CONTROL SYSTEM Linear Output Photo IC RoHS: Compliant | Europe - 789 |
|
RFQ |
Part Details for TSMP6000TT
TSMP6000TT CAD Models
TSMP6000TT Part Data Attributes
|
TSMP6000TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSMP6000TT
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |