Part Details for TSOP13136 by Vishay Intertechnologies
Overview of TSOP13136 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP13136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2244
|
Newark | Ir Receiver - Minimold Package - 36 Khz |Vishay TSOP13136 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
TSOP13136
|
Avnet Americas | IR RECEIVER - 36 KHZ - Bulk (Alt: TSOP13136) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $0.5145 | Buy Now |
DISTI #
78-TSOP13136
|
Mouser Electronics | Infrared Receivers Minimold AGC1 36kHz 2.5-5.5V RoHS: Compliant | 0 |
|
$0.3840 / $0.4020 | Order Now |
DISTI #
V99:2348_19938144
|
Arrow Electronics | IR Remote Receiver 36kHz 39m 3-Pin Mini-Mold Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1821 | Americas - 1697 |
|
$0.2009 / $0.2028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
27513872
|
Verical | IR Remote Receiver 36kHz 39m 3-Pin Mini-Mold Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1821 | Americas - 1697 |
|
$0.2028 | Buy Now |
Part Details for TSOP13136
TSOP13136 CAD Models
TSOP13136 Part Data Attributes:
|
TSOP13136
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP13136
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-15 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |