Part Details for TSOP14530 by Vishay Intertechnologies
Overview of TSOP14530 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TSOP14530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2292
|
Newark | Ir Receiver - Mold Package - 30 Khz |Vishay TSOP14530 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP14530
|
Avnet Americas | IR SENSOR IC 30kHz,-e3 - Rail/Tube (Alt: TSOP14530) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4000 / $0.4512 | Buy Now |
DISTI #
78-TSOP14530
|
Mouser Electronics | Infrared Receivers Mold AGC5 30kHz 2.5-5.5V RoHS: Compliant | 0 |
|
$0.4680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks | 0 |
|
$0.4220 | Buy Now |
DISTI #
30153642
|
Verical | IR Remote Receiver 30kHz 39m 3-Pin Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1833 | Americas - 2160 |
|
$0.1049 | Buy Now |
DISTI #
C1S803605609986
|
Chip1Stop | Unclassified RoHS: Compliant | 2160 |
|
$0.1670 | Buy Now |
Part Details for TSOP14530
TSOP14530 CAD Models
TSOP14530 Part Data Attributes
|
TSOP14530
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP14530
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-03-15 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | TIN |