There are no models available for this part yet.
Overview of TSOP18256 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSOP18256 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2310
|
Newark | Ir Receiver - Minicast Package - 56 Khz |Vishay TSOP18256 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now | |
DISTI #
TSOP18256
|
Avnet Americas | IR SENSOR IC 56KHZ,-e3 - Bulk (Alt: TSOP18256) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $0.3807 | Buy Now | |
DISTI #
78-TSOP18256
|
Mouser Electronics | Infrared Receivers Minicast AGC2 56kHz 2.5-5.5V RoHS: Compliant | 0 |
|
$0.3460 / $1.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks | 0 |
|
$0.3560 | Buy Now | ||
DISTI #
30287712
|
Verical | IR Remote Receiver 56kHz 30m 3-Pin Tube RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1834 | Americas - 1500 |
|
$0.0168 | Buy Now | |
DISTI #
C1S803605589628
|
Chip1Stop | Unclassified RoHS: Compliant | 1500 |
|
$0.1400 | Buy Now |
CAD Models for TSOP18256 by Vishay Intertechnologies
Part Data Attributes for TSOP18256 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2018-03-15
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Terminal Finish
|
Tin (Sn)
|