Part Details for TSOP2238YA1 by Vishay Intertechnologies
Overview of TSOP2238YA1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP2238YA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP2238YA1
|
Avnet Americas | IR Remote Receiver 38KHz 35m 3-Pin - Rail/Tube (Alt: TSOP2238YA1) RoHS: Compliant Min Qty: 2025 Package Multiple: 2025 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | TRANSISTOR-STAGE OUTPUT PHOTO IC,MODULE | 360 |
|
$1.0175 / $2.2000 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE OUTPUT PHOTO IC,MODULE | 24 |
|
$3.3400 / $5.0100 | Buy Now |
DISTI #
TSOP2238YA1
|
Avnet Americas | IR Remote Receiver 38KHz 35m 3-Pin - Rail/Tube (Alt: TSOP2238YA1) RoHS: Compliant Min Qty: 2025 Package Multiple: 2025 Container: Tube | 0 |
|
RFQ | |
DISTI #
TSOP2238YA1
|
Avnet Americas | IR Remote Receiver 38KHz 35m 3-Pin - Rail/Tube (Alt: TSOP2238YA1) RoHS: Compliant Min Qty: 2025 Package Multiple: 2025 Container: Tube | 0 |
|
RFQ |
Part Details for TSOP2238YA1
TSOP2238YA1 CAD Models
TSOP2238YA1 Part Data Attributes
|
TSOP2238YA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP2238YA1
Vishay Intertechnologies
Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Silver (Ag) barrier |