Part Details for TSOP31330 by Vishay Semiconductors
Overview of TSOP31330 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP31330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP31330-ND
|
DigiKey | SENSOR REMOTE REC 30.0KHZ 45M Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5302 | Buy Now |
Part Details for TSOP31330
TSOP31330 CAD Models
TSOP31330 Part Data Attributes
|
TSOP31330
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP31330
Vishay Semiconductors
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 11.95 mm | |
Supply Voltage-Min | 2.5 V | |
Terminal Finish | Matte Tin (Sn) |