Part Details for TSOP35240TR by Vishay Intertechnologies
Overview of TSOP35240TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP35240TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2240 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 1792 |
|
$0.6094 / $2.4375 | Buy Now |
Part Details for TSOP35240TR
TSOP35240TR CAD Models
TSOP35240TR Part Data Attributes
|
TSOP35240TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP35240TR
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES |