Part Details for TSOP36140TT by Vishay Intertechnologies
Overview of TSOP36140TT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for TSOP36140TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP36140TT
|
Avnet Americas | IR Sensor IC 40kHz -e3 - Tape and Reel (Alt: TSOP36140TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
782-TSOP36140TT
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 40kHz 45Deg RoHS: Compliant | 0 |
|
$0.6020 / $0.6640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks | 0 |
|
$0.6190 | Buy Now |
Part Details for TSOP36140TT
TSOP36140TT CAD Models
TSOP36140TT Part Data Attributes
|
TSOP36140TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP36140TT
Vishay Intertechnologies
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |