Part Details for TSOP36156TR by Vishay Intertechnologies
Overview of TSOP36156TR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP36156TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP36156TR
|
Avnet Americas | IR Sensor IC 56kHz -e3 - Tape and Reel (Alt: TSOP36156TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
782-TSOP36156
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant | 0 |
|
$0.6020 / $0.6640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks | 0 |
|
$0.6190 | Buy Now |
DISTI #
TSOP36156TR
|
EBV Elektronik | (Alt: TSOP36156TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP36156TR
TSOP36156TR CAD Models
TSOP36156TR Part Data Attributes
|
TSOP36156TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP36156TR
Vishay Intertechnologies
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |