-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4777
|
Newark | Ir Sensor Ic 40Khz, E3 |Vishay TSOP37340HTT1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
TSOP37340HTT1
|
Avnet Americas | IR Remote Receiver 40KHz 45m 8-Pin SMD T/R - Tape and Reel (Alt: TSOP37340HTT1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.1138 / $1.4149 | Buy Now |
DISTI #
78-TSOP37340HTT1
|
Mouser Electronics | Infrared Receivers Belobog 40kHz AGC3 RoHS: Compliant | 1915 |
|
$1.0800 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.0900 | Buy Now |
DISTI #
TSOP37340HTT1
|
TTI | Infrared Receivers Belobog 40kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
TSOP37340HTT1
|
EBV Elektronik | IR Remote Receiver 40KHz 45m 8-Pin SMD T/R (Alt: TSOP37340HTT1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP37340HTT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP37340HTT1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |