Part Details for TSOP4137 by Vishay Intertechnologies
Overview of TSOP4137 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP4137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP4137
|
Avnet Americas | IR Remote Receiver 36.7KHz 45m 3-Pin - Rail/Tube (Alt: TSOP4137) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0 |
|
$0.6279 / $0.7976 | Buy Now |
Part Details for TSOP4137
TSOP4137 CAD Models
TSOP4137 Part Data Attributes
|
TSOP4137
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP4137
Vishay Intertechnologies
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Silver (Ag) barrier |