Part Details for TSOP53156 by Vishay Intertechnologies
Overview of TSOP53156 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP53156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6729
|
Newark | Ir Receiver - Minimold Package - 56 Khz |Vishay TSOP53156 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
TSOP53156
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP53156) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
78-TSOP53156
|
Mouser Electronics | Infrared Receivers 56 kHz AGC1 Minimold RoHS: Compliant | 0 |
|
$0.4380 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
TSOP53156
|
TTI | Infrared Receivers 56 kHz AGC1 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3840 / $0.4170 | Buy Now |
Part Details for TSOP53156
TSOP53156 CAD Models
TSOP53156 Part Data Attributes
|
TSOP53156
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP53156
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-16 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |