Part Details for TSOP53330 by Vishay Intertechnologies
Overview of TSOP53330 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP53330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6736
|
Newark | Ir Receiver - Minimold Package - 30 Khz |Vishay TSOP53330 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
TSOP53330
|
Avnet Americas | IR sensor IC 30kHz, e3 - Tape and Reel (Alt: TSOP53330) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
78-TSOP53330
|
Mouser Electronics | Infrared Receivers 30 kHz AGC3 Minimold RoHS: Compliant | 0 |
|
$0.4300 / $0.4430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
TSOP53330
|
TTI | Infrared Receivers 30 kHz AGC3 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4190 / $0.4360 | Buy Now |
Part Details for TSOP53330
TSOP53330 CAD Models
TSOP53330 Part Data Attributes
|
TSOP53330
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP53330
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-16 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |