There are no models available for this part yet.
Overview of TSOP53356 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP53356 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y6742
|
Newark | Ir Receiver - Minimold Package - 56 Khz |Vishay TSOP53356 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now | |
DISTI #
TSOP53356
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP53356) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now | |
DISTI #
78-TSOP53356
|
Mouser Electronics | Infrared Receivers 56 kHz AGC3 Minimold RoHS: Compliant | 529 |
|
$0.4010 / $1.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3950 | Buy Now | ||
DISTI #
TSOP53356
|
TTI | Infrared Receivers 56 kHz AGC3 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4200 | Buy Now |
CAD Models for TSOP53356 by Vishay Intertechnologies
Part Data Attributes for TSOP53356 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-03-16
|
Samacsys Manufacturer
|
Vishay
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Related Parts for TSOP53356
-
TSOP38536Photo ICs
-
TPS62003DGSRSwitching Regulator or Controllers
-
TSM103WAIDOperational Amplifiers
-
TV04A5V0J-GTransient Suppressors
-
TSMF1030Infrared LEDs
-
TSM1013AISTPower Management Circuits
-
TRSF3232EIDBRLine Driver or Receivers
-
TQ2SL-3V-ZPower/Signal Relays
-
TS600-400F-2Non-linear Resistors