There are no models available for this part yet.
Overview of TSOP53530 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSOP53530 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y6749
|
Newark | Ir Receiver - Minimold Package - 30 Khz |Vishay TSOP53530 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now | |
DISTI #
TSOP53530
|
Avnet Americas | IR sensor IC 30kHz, e3 - Tape and Reel (Alt: TSOP53530) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now | |
DISTI #
78-TSOP53530
|
Mouser Electronics | Infrared Receivers 30 kHz AGC5 Minimold RoHS: Compliant | 0 |
|
$0.4250 / $0.4390 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3950 | Buy Now | ||
DISTI #
TSOP53530
|
TTI | Infrared Receivers 30 kHz AGC5 Minimold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4110 / $0.4200 | Buy Now |
CAD Models for TSOP53530 by Vishay Intertechnologies
Part Data Attributes for TSOP53530 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-03-16
|
Samacsys Manufacturer
|
Vishay
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Related Parts for TSOP53530
-
TSOP39538Photo ICs
-
TS30041-M000QFNRSwitching Regulator or Controllers
-
TSV625AIPTOperational Amplifiers
-
TSC888CILTOther Analog ICs
-
UA78L08ACPKLinear Regulator ICs
-
TV06B700J-GTransient Suppressors
-
TSHA6500Infrared LEDs
-
TSM1014AIDTPower Management Circuits
-
TRSF3238EIDBRLine Driver or Receivers