Part Details for TSOP57336TT1 by Vishay Intertechnologies
Overview of TSOP57336TT1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP57336TT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9592
|
Newark | Smd Ir Receiver 36Khz Top View |Vishay TSOP57336TT1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
TSOP57336TT1
|
Avnet Americas | SMD IR RECEIVER 36KHZ TOP VIEW - Tape and Reel (Alt: TSOP57336TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0518 | Buy Now |
DISTI #
78-TSOP57336TT1
|
Mouser Electronics | Infrared Receivers IR Sensor IC RoHS: Compliant | 0 |
|
$0.7320 / $0.7730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$0.7640 | Buy Now |
DISTI #
TSOP57336TT1
|
TTI | Infrared Receivers IR Sensor IC RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
TSOP57336TT1
|
Avnet Americas | SMD IR RECEIVER 36KHZ TOP VIEW - Tape and Reel (Alt: TSOP57336TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0518 | Buy Now |
Part Details for TSOP57336TT1
TSOP57336TT1 CAD Models
TSOP57336TT1 Part Data Attributes:
|
TSOP57336TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP57336TT1
Vishay Intertechnologies
Linear Output Photo IC, 7 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES |