Part Details for TSOP59236 by Vishay Intertechnologies
Overview of TSOP59236 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP59236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5504
|
Newark | Ir Receiver 36 Khz Top View |Vishay TSOP59236 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
TSOP59236
|
Avnet Americas | IR RECEIVER 36 KHZ TOP VIEW - Bulk (Alt: TSOP59236) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $0.5659 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks | 0 |
|
$0.4350 | Buy Now |
Part Details for TSOP59236
TSOP59236 CAD Models
TSOP59236 Part Data Attributes
|
TSOP59236
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP59236
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for TSOP59236
This table gives cross-reference parts and alternative options found for TSOP59236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP59236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP39340 |
TSOP38136 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP59236 vs TSOP38136 |
TSOP38436 | Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP59236 vs TSOP38436 |
TSOP39130 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP39130 |
TSOP38433 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP38433 |
TSOP38440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP38440 |
TSOP38238 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP38238 |
TSOP58236 | Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP59236 vs TSOP58236 |
TSOP38340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP38340 |
TSOP58240 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP59236 vs TSOP58240 |