Part Details for TSOP59236TR1 by Vishay Intertechnologies
Overview of TSOP59236TR1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP59236TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8714
|
Newark | Ir Receiver For Remote Control, Tvcast Package |Vishay TSOP59236TR1 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
TSOP59236TR1
|
Avnet Americas | IR sensor IC 36kHz, e3 - Tape and Reel (Alt: TSOP59236TR1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4935 | Buy Now |
DISTI #
78-TSOP59236TR1
|
Mouser Electronics | Infrared Receivers 36 kHz AGC3 TVCast RoHS: Compliant | 0 |
|
$0.4840 / $0.4980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks | 0 |
|
$0.4610 | Buy Now |
DISTI #
TSOP59236TR1
|
TTI | Infrared Receivers 36 kHz AGC3 TVCast RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.4720 | Buy Now |
Part Details for TSOP59236TR1
TSOP59236TR1 CAD Models
TSOP59236TR1 Part Data Attributes
|
TSOP59236TR1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP59236TR1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |