There are no models available for this part yet.
Overview of TSOP59240TR1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP59240TR1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8716
|
Newark | Ir Receiver For Remote Control, Tvcast Package |Vishay TSOP59240TR1 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now | |
DISTI #
TSOP59240TR1
|
Avnet Americas | IR sensor IC 40kHz, e3 - Tape and Reel (Alt: TSOP59240TR1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4935 | Buy Now | |
DISTI #
78-TSOP59240TR1
|
Mouser Electronics | Infrared Receivers 40 kHz AGC3 TVCast RoHS: Compliant | 0 |
|
$0.4860 / $0.4970 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks | 0 |
|
$0.4610 | Buy Now | ||
DISTI #
TSOP59240TR1
|
TTI | Infrared Receivers 40 kHz AGC3 TVCast RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.4910 | Buy Now |
CAD Models for TSOP59240TR1 by Vishay Intertechnologies
Part Data Attributes for TSOP59240TR1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2017-05-31
|
Samacsys Manufacturer
|
Vishay
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Related Parts for TSOP59240TR1
-
TSSP77038TTPhoto ICs
-
TSV6392IDTOperational Amplifiers
-
TSM101CNOther Analog ICs
-
TT8J11TCRPower Field-Effect Transistors
-
TPS71730DCKTG4Linear Regulator ICs
-
TT8J3TRSmall Signal Field-Effect Transistors
-
TRSF3238CDWG4Line Driver or Receivers
-
TSZL52C11Zener Diodes
-
TS3L500AERHURMultiplexers or Switches