Part Details for TSOP6240TR by Vishay Intertechnologies
Overview of TSOP6240TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6240TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1517
|
Newark | Ir Receiver, 40M, 950Nm, Smd, Full Reel, Carrier Frequency:40Khz, Transmission Range:40M, Directivity:50°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSOP6240TR Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8140 | Buy Now |
DISTI #
TSOP6240TR
|
Avnet Americas | IR Remote Receiver 40KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6240TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
782-TSOP6240TR
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 40kHz Side View Taping RoHS: Compliant | 0 |
|
$0.6020 / $0.6640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 | 0 |
|
$0.6190 | Buy Now |
DISTI #
TSOP6240TR
|
TTI | Infrared Receivers 4.5-5.5V 40kHz Side View Taping pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.5960 / $0.6370 | Buy Now |
DISTI #
TSOP6240TR
|
Avnet Americas | IR Remote Receiver 40KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6240TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TSOP6240TR
|
Avnet Americas | IR Remote Receiver 40KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6240TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TSOP6240TR
TSOP6240TR CAD Models
TSOP6240TR Part Data Attributes:
|
TSOP6240TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6240TR
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |