Part Details for TSOP75530TR by Vishay Intertechnologies
Overview of TSOP75530TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP75530TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4870
|
Newark | Smd Ir Receiver 30Khz Side View |Vishay TSOP75530TR Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
TSOP75530TR
|
Avnet Americas | IR Remote Receiver 30KHz 45m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP75530TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now |
DISTI #
78-TSOP75530TR
|
Mouser Electronics | Infrared Receivers Heimdall 30kHz AGC5 RoHS: Compliant | 0 |
|
$0.6430 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 | 0 |
|
$0.6720 | Buy Now |
DISTI #
TSOP75530TR
|
TTI | Infrared Receivers Heimdall 30kHz AGC5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6770 | Buy Now |
DISTI #
TSOP75530TR
|
Avnet Americas | IR Remote Receiver 30KHz 45m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP75530TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now |
DISTI #
TSOP75530TR
|
EBV Elektronik | IR Remote Receiver 30KHz 45m 4-Pin SMD T/R (Alt: TSOP75530TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP75530TR
TSOP75530TR CAD Models
TSOP75530TR Part Data Attributes:
|
TSOP75530TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP75530TR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Matte Tin (Sn) |