Part Details for TSOP75536TT by Vishay Intertechnologies
Overview of TSOP75536TT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP75536TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4879
|
Newark | Smd Ir Receiver 36Khz Side View |Vishay TSOP75536TT Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
TSOP75536TT
|
Avnet Americas | IR Remote Receiver 36KHz 45m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP75536TT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now |
DISTI #
78-TSOP75536TT
|
Mouser Electronics | Infrared Receivers IR sensor IC 36kHz RoHS: Compliant | 0 |
|
$0.6430 / $0.6690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$0.6720 | Buy Now |
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | 1592 |
|
$0.7727 / $2.0604 | Buy Now | |
DISTI #
TSOP75536TT
|
TTI | Infrared Receivers IR sensor IC 36kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6630 | Buy Now |
DISTI #
TSOP75536TT
|
Avnet Americas | IR Remote Receiver 36KHz 45m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP75536TT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now |
DISTI #
TSOP75536TT
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 4-Pin SMD T/R (Alt: TSOP75536TT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP75536TT
TSOP75536TT CAD Models
TSOP75536TT Part Data Attributes:
|
TSOP75536TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP75536TT
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Matte Tin (Sn) |