Part Details for TSOP93340 by Vishay Intertechnologies
Overview of TSOP93340 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP93340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP93340
|
Avnet Americas | IR SENSOR IC 40KHZ,-e3 - Bulk (Alt: TSOP93340) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
78-TSOP93340
|
Mouser Electronics | Infrared Receivers Minimold 40kHz AGC3 RoHS: Compliant | 0 |
|
$0.3840 / $0.4020 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
TSOP93340
|
TTI | Infrared Receivers Minimold 40kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3840 | Buy Now |
DISTI #
TSOP93340
|
TME | Integrated IR receiver, 40kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4550 / $1.0110 | RFQ |
Part Details for TSOP93340
TSOP93340 CAD Models
TSOP93340 Part Data Attributes
|
TSOP93340
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP93340
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |