There are no models available for this part yet.
Overview of TSOP93540 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSOP93540 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSOP93540
|
Avnet Americas | IR SENSOR IC 40KHZ,-e3 - Bulk (Alt: TSOP93540) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4230 | Buy Now | |
DISTI #
78-TSOP93540
|
Mouser Electronics | Infrared Receivers Minimold 40kHz AGC5 RoHS: Compliant | 0 |
|
$0.3840 / $0.4020 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3750 | Buy Now | ||
DISTI #
TSOP93540
|
TTI | Infrared Receivers Minimold 40kHz AGC5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3840 | Buy Now | |
DISTI #
TSOP93540
|
TME | Integrated IR receiver, 40kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4550 / $1.0110 | RFQ |
CAD Models for TSOP93540 by Vishay Intertechnologies
Part Data Attributes for TSOP93540 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2018-08-19
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Terminal Finish
|
Tin (Sn)
|