Part Details for TSOP95340TR by Vishay Intertechnologies
Overview of TSOP95340TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP95340TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3282
|
Newark | Ir Receiver - Heimdall Package - Agc3 - 40 Khz |Vishay TSOP95340TR Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
TSOP95340TR
|
Avnet Americas | IR Receiver 40kHz 24m 4-Pin SMD T/R (Alt: TSOP95340TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.9249 | Buy Now |
DISTI #
78-TSOP95340TR
|
Mouser Electronics | Infrared Receivers IR RECEIVER - AGC3 - 40 KHZ RoHS: Compliant | 0 |
|
$0.6430 / $0.6690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks | 0 |
|
$0.6720 | Buy Now |
DISTI #
TSOP95340TR
|
TTI | Infrared Receivers IR RECEIVER - AGC3 - 40 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6630 | Buy Now |
Part Details for TSOP95340TR
TSOP95340TR CAD Models
TSOP95340TR Part Data Attributes
|
TSOP95340TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP95340TR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2019-01-08 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |