Part Details for TSOP96336TT by Vishay Intertechnologies
Overview of TSOP96336TT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP96336TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3319
|
Newark | Ir Receiver - Panhead Package - Agc3 - 36 Khz |Vishay TSOP96336TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
TSOP96336TT
|
Avnet Americas | IR Receiver 36kHz 24m 4-Pin SMD Reel (Alt: TSOP96336TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.6885 / $0.8747 | Buy Now |
DISTI #
78-TSOP96336TT
|
Mouser Electronics | Infrared Receivers IR RECEIVER - AGC3 - 36 KHZ RoHS: Compliant | 0 |
|
$0.6430 / $0.7280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks | 0 |
|
$0.6720 | Buy Now |
DISTI #
TSOP96336TT
|
TTI | Infrared Receivers IR RECEIVER - AGC3 - 36 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.6380 / $0.7090 | Buy Now |
Part Details for TSOP96336TT
TSOP96336TT CAD Models
TSOP96336TT Part Data Attributes
|
TSOP96336TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP96336TT
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-01-23 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |