Part Details for TSOP98260 by Vishay Intertechnologies
Overview of TSOP98260 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP98260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Photo IC RoHS: Compliant | Europe - 1250 |
|
RFQ |
Part Details for TSOP98260
TSOP98260 CAD Models
TSOP98260 Part Data Attributes
|
TSOP98260
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP98260
Vishay Intertechnologies
Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |