Part Details for TSOP98336 by Vishay Intertechnologies
Overview of TSOP98336 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP98336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5531
|
Newark | Ir Receiver, 36Khz, 21M, 45Deg, Carrier Frequency:36Khz, Transmission Range:21M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP98336 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP98336
|
Avnet Americas | IR Receiver - Minicast Package - AGC3 - 36 kHz - Rail/Tube (Alt: TSOP98336) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP98336
|
Mouser Electronics | Infrared Receivers Minicast 36kHz AGC3 RoHS: Compliant | 0 |
|
$0.3460 / $0.9500 | Order Now |
|
Future Electronics | Infrared Receivers Minicast 36kHz AGC3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 50Bulk |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | Infrared Receivers Minicast 36kHz AGC3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
TSOP98336
|
TTI | Infrared Receivers Minicast 36kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4050 | Buy Now |
DISTI #
TSOP98336
|
TME | Integrated IR receiver, 36kHz, 2.5÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.3350 / $0.7810 | RFQ |
Part Details for TSOP98336
TSOP98336 CAD Models
TSOP98336 Part Data Attributes
|
TSOP98336
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP98336
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |