There are no models available for this part yet.
Overview of TSOS-M35-1200 by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for TSOS-M35-1200 by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-TSOS-M35-1200
|
Mouser Electronics | Standoffs & Spacers RoHS: Compliant | 0 |
|
$0.7550 / $0.7830 | Order Now | |
DISTI #
PEMTSOS-M35-1200
|
DB Roberts | These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO TSOS and TSOA self-clinching threaded standoffs provide permanent threads in s | 0 |
|
RFQ |