There are no models available for this part yet.
Overview of TSP-L-0050-103-1%-MP by Spectra Symbol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for TSP-L-0050-103-1%-MP by Spectra Symbol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0050-103-1%-MP-ND
|
DigiKey | SENSOR LINEAR 50MM PC PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
82 In Stock |
|
$5.9574 / $11.6600 | Buy Now | |
DISTI #
744-TSPL00501031%MP
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 50mm variant MP - Male Pins connector +/-1% linearity RoHS: Compliant | 0 |
|
$5.8500 / $6.6100 | Order Now |