Part Details for TSP-L-0100-103-1%-MP by Spectra Symbol
Overview of TSP-L-0100-103-1%-MP by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP-L-0100-103-1%-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0100-103-1%-MP-ND
|
DigiKey | SENSOR LINEAR 100MM PC PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
88 In Stock |
|
$8.9789 / $16.6800 | Buy Now |
DISTI #
744-TSPL01001031%MP
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 100mm variant MP - Male Pins connector +/-1% linearity RoHS: Compliant | 0 |
|
$9.4900 / $10.1500 | Order Now |