Part Details for TSP-L-0300-103-3%-MP by Spectra Symbol
Overview of TSP-L-0300-103-3%-MP by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for TSP-L-0300-103-3%-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0300-103-3%-MP-ND
|
DigiKey | SENSOR LINEAR 300MM PC PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
44 In Stock |
|
$11.4280 / $20.9500 | Buy Now |
DISTI #
744-TSPL03001033%MP
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 300mm variant MP - Male Pins connector +/-3% linearity RoHS: Compliant | 0 |
|
$11.1200 / $12.0100 | Order Now |