Part Details for TSP-L-0400-203-1%-RLD by Spectra Symbol
Overview of TSP-L-0400-203-1%-RLD by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP-L-0400-203-1%-RLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0400-203-1%-RLD-ND
|
DigiKey | SENSOR LINEAR 400MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
22 In Stock |
|
$18.6294 / $28.8500 | Buy Now |
DISTI #
744-TSPL04002031%RLD
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 400mm variant RLD - Female Latch-Down Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$17.7700 / $18.3800 | Order Now |