Part Details for TSP15U50S by Taiwan Semiconductor
Overview of TSP15U50S by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TSP15U50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSP15U50STR-ND
|
DigiKey | 15A, 50V, TRENCH SCHOTTKY Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2820 / $0.3076 | Buy Now |
DISTI #
TSP15U50S
|
Avnet Americas | Diode Schottky 50V 15A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP15U50S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2843 / $0.3158 | Buy Now |
DISTI #
821-TSP15U50S
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 50V, Trench Schottky RoHS: Compliant | 0 |
|
$0.2820 / $0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2930 | Buy Now |
DISTI #
TSP15U50S
|
Avnet Americas | Diode Schottky 50V 15A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP15U50S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2843 / $0.3158 | Buy Now |
DISTI #
TSP15U50S
|
EBV Elektronik | Diode Schottky 50V 15A 3-Pin TO-277A T/R (Alt: TSP15U50S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for TSP15U50S
TSP15U50S CAD Models
TSP15U50S Part Data Attributes:
|
TSP15U50S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSP15U50S
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |