Part Details for TSP3H150S by Taiwan Semiconductor
Overview of TSP3H150S by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP3H150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSP3H150SCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A TO277A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130 In Stock |
|
$0.1340 / $0.4700 | Buy Now |
DISTI #
TSP3H150S
|
Avnet Americas | Diode Schottky 150V 3A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP3H150S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1351 / $0.1501 | Buy Now |
DISTI #
821-TSP3H150S
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 150V, Trench Schottky RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Schottky Diodes Rectifiers 3A, 150V, Trench Schottky RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
TSP3H150S
|
Avnet Americas | Diode Schottky 150V 3A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP3H150S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1351 / $0.1501 | Buy Now |
DISTI #
TSP3H150S
|
EBV Elektronik | Diode Schottky 150V 3A 3-Pin TO-277A T/R (Alt: TSP3H150S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TSP3H150S
TSP3H150S CAD Models
TSP3H150S Part Data Attributes:
|
TSP3H150S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSP3H150S
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |