Part Details for TSP603H2492BUF by Vishay Intertechnologies
Overview of TSP603H2492BUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP603H2492BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP603H2492BUF
|
Avnet Americas | Res Thin Film NET 24.9kOhm 0.1% 1/2W ±50ppm/°C Isolated Molded 6-Pin SIP Thru-Hole Tube - Bulk (Alt: TSP603H2492BUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1590 / $6.5856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.9300 | Buy Now |
DISTI #
TSP603H2492BUF
|
TTI | Resistor Networks & Arrays 24.9K OHM .1% 6PIN M-SIP Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$5.7900 / $6.0200 | Buy Now |
Part Details for TSP603H2492BUF
TSP603H2492BUF CAD Models
TSP603H2492BUF Part Data Attributes
|
TSP603H2492BUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSP603H2492BUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 5810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Construction | Molded | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 24900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TSP603H2492BUF
This table gives cross-reference parts and alternative options found for TSP603H2492BUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP603H2492BUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPS603H2492BUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 5810, | Vishay Intertechnologies | TSP603H2492BUF vs TSPS603H2492BUF |